Eaton 920 μH 32 A Common Mode Choke 260V

Subtotal (1 unit)*

$254.48

(exc. GST)

$279.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.48

*price indicative

RS Stock No.:
120-879
Mfr. Part No.:
169791 DX-LN1-032
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

920μH

Product Type

Common Mode Choke

Maximum DC Current

32A

Series

DX

Test Frequency

3kHz

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

260V

Depth

130mm

Height

140mm

Termination Style

PE Stud

Standards/Approvals

UL IEC/EN 61558-2-20-2000, VDE 0570 Part 2-20/2001-04, CSA

Length

130mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton mains choke is designed to provide reliable performance in single-phase applications. With a rated operational current of 32A and a rated inductance of 0.92mH, this accessory is perfect for use with the DM1 and DC1 products. The choke features a compact design with dimensions of 130mm x 140mm x 160mm and a weight of 3kg, making it easy to install and handle. With certifications like UL, IEC, CSA, and VDE, you can trust in the quality and safety of this product for your electrical needs.

Compact design for easy installation in various applications

Certified by UL, IEC, CSA, and VDE for quality

Rated operational current of 32A suits various electrical systems

Rated inductance of 0.92mH enhances circuit efficiency

Compatible with Eaton's DM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy