Eaton 40 μH 450 A Common Mode Choke 550V
- RS Stock No.:
- 120-377
- Mfr. Part No.:
- 169145 DX-LN3-450
- Brand:
- Eaton
Subtotal (1 unit)*
$3,005.52
(exc. GST)
$3,306.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,005.52 |
*price indicative
- RS Stock No.:
- 120-377
- Mfr. Part No.:
- 169145 DX-LN3-450
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 40μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 450A | |
| Series | DX | |
| Test Frequency | 3kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Choke Voltage | 550V | |
| Depth | 400mm | |
| Height | 500mm | |
| Length | 400mm | |
| Standards/Approvals | IEC/EN61800-5, CSA, IEC/EN 61558-2-20-2000, UL 508C, VDE 0570 Part 2-20/2001-04, UL, IEC/EN61800-3, CSA-C22.2 No. 14, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 40μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 450A | ||
Series DX | ||
Test Frequency 3kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Choke Voltage 550V | ||
Depth 400mm | ||
Height 500mm | ||
Length 400mm | ||
Standards/Approvals IEC/EN61800-5, CSA, IEC/EN 61558-2-20-2000, UL 508C, VDE 0570 Part 2-20/2001-04, UL, IEC/EN61800-3, CSA-C22.2 No. 14, CE | ||
- COO (Country of Origin):
- AT
The Eaton DX Mains choke is a three-phase product suitable for branch circuits. With a maximum voltage of 550V AC and a rated operational current of 450A, this mains choke is designed for optimal performance. Featuring a reliable construction and meeting various certifications, such as UL and CSA, this accessory is a must-have for industrial settings.
Three-phase mains choke
Reliable performance in industrial settings
Meets various certification standards
Optimal for controlling electrical currents
Durable construction for long-lasting use
Related links
- Eaton 50 μH 370 A Common Mode Choke 550V
- Eaton 60 μH 303 A Common Mode Choke 550V
- Eaton 920 μH 32 A Common Mode Choke 260V
- KEMET 950 μH 45 A Common Mode Choke 3.52 mΩ 600V
- RS PRO 2.2 mH 400 mA Common Mode Choke 450 mΩ
- Abracon 450 A Common Mode Choke 0.4 Ω 50V
- KEMET 1.36 mH 45 A Common Mode Choke 3.52 mΩ 600V
- Wurth Elektronik 450 μH 10 A Common Mode Choke 9.6 mΩ 250V ac
