NSL-5112 Luna Optoelectronics LDR (Light Dependent Resistor) TO-18 2 50mW

This image is representative of the product range

Subtotal (1 unit)*

$1.89

(exc. GST)

$2.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 711 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.89

*price indicative

RS Stock No.:
466-1968
Mfr. Part No.:
NSL-5112
Brand:
Luna Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

Luna Optoelectronics

Product Type

LDR (Light Dependent Resistor)

Mount Type

Through Hole

Package Type

TO-18

Power Dissipation

50mW

Minimum Operating Temperature

-60°C

Dark Resistance

0.67mΩ

Number of Pins

2

Resistor Material

CdS

Minimum Light Resistance

700Ω

Series

TO-18 Photocells

Height

1.78mm

Length

4.45mm

Standards/Approvals

No

Width

3.81mm

Maximum Operating Temperature

75°C

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CdS cell, NSL series, Silonex


Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.

Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light

Ceramic package with sensitivity up to 690 nm

TO-5 and TO-18 packages

Suitable for use in applications like street light auto-flashers and camera light metres

Applications


Applications include

Smoke detection

Automatic lighting

Control batch counting

Burglar alarm systems

Photodiodes, Silonex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy