OSI Optoelectronics Visible Light Photodiode, 65 °, Through Hole Metal
- RS Stock No.:
- 848-6263
- Mfr. Part No.:
- PIN-10DPI/SB
- Brand:
- OSI Optoelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-6263
- Mfr. Part No.:
- PIN-10DPI/SB
- Brand:
- OSI Optoelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Product Type | Photodiode | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 410nm | |
| Package Type | Metal | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 0.6ns | |
| Minimum Operating Temperature | -25°C | |
| Amplified | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Height | 4.95mm | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Diameter | 25.4mm | |
| Angle of Half Sensitivity | 65 ° | |
| Breakdown Voltage | 30V | |
| Dark Current | 200pA | |
| Polarity | Reverse | |
| Automotive Standard | No | |
| Series | Photovaltic | |
| Typical Rise Time | 0.6ns | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Product Type Photodiode | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 410nm | ||
Package Type Metal | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.6ns | ||
Minimum Operating Temperature -25°C | ||
Amplified No | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Height 4.95mm | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Diameter 25.4mm | ||
Angle of Half Sensitivity 65 ° | ||
Breakdown Voltage 30V | ||
Dark Current 200pA | ||
Polarity Reverse | ||
Automotive Standard No | ||
Series Photovaltic | ||
Typical Rise Time 0.6ns | ||
OSI Photovaltic Series Photodiodes
The Photovoltaic series, from OSI Optoelectronics, are planar diffused silicon photodiodes. These general purpose photodiodes are ideal for applications which require high sensitivity and moderate response speeds. Their spectral response range (350-1100nm) make the regular Photovoltaic series suitable for visible and IR applications.
The Photovoltaic series offer high shunt resistance and low noise. They also show long term stability. Suitable applications for the Photovoltaic series, include; colorimeters, photometers, spectroscopy equipment and fluorescence.
Features of the Photovoltaic series:
Ultra low noise
High shunt resistance
Wide dynamic
Blue enhanced
Photodiodes, OSI Optoelectronics
Note
These photodiodes are not designed to be reverse biased, applying a reverse bias of more than a few volts (>3V) will permanently damage them.
Related links
- OSI Optoelectronics PIN-10DPI/SB Visible Light Photodiode Through Hole Metal
- OSI Optoelectronics Visible Light 65 °, Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics PIN-RD15 Visible Light Photodiode Through Hole TO-8
- OSI Optoelectronics PIN-RD100 Visible Light Photodiode Through Hole Ceramic package
- OSI Optoelectronics PIN-5DI Visible Light 65 °, Through Hole TO-5
- OSI Optoelectronics PIN-25D Visible Light Photodiode, Surface Mount
- OSI Optoelectronics PIN-5DP/SB Infrared Photodiode Through Hole TO-5
