AS7331-AQFM ams OSRAM UV Light Sensor 16-Pin OLGA16
- RS Stock No.:
- 272-4081
- Mfr. Part No.:
- AS7331-AQFM
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-4081
- Mfr. Part No.:
- AS7331-AQFM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | UV Light Sensor | |
| Mount Type | Surface | |
| Package Type | OLGA16 | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | AS7331-AQFM | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type UV Light Sensor | ||
Mount Type Surface | ||
Package Type OLGA16 | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series AS7331-AQFM | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ams OSRAM spectral sensor IC is low-power, low noise integrated UV sensor. The three separated UVA, UVB and UVC channels convert optical radiation signals via photodiodes to a digital result and realize a continuous or triggered measurement. The irradiance responsivity can be adjusted via Gain, conversion time and internal clock frequency to effect sensitivity, full scale range and LSB.
Usable for fluorescence light conditions
Mobile applications
Integrated temperature sensor
Related links
- AS7331-AQFM ams OSRAM UV Light Sensor 16-Pin OLGA16
- ams OSRAM Analogue Front End 1000 Hz Sensor, 16-Pin WLCSP
- ams OSRAM AS7056-BWLM Analogue Front End 1000 Hz Sensor, 16-Pin WLCSP
- ams OSRAM Surface Mount Hall Effect Sensor 16-Pin
- ams OSRAM AS7331 Evaluation Kit Ultraviolet (UV) Sensor Evaluation Kit for AS7331 AS7331
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V QFN, 16-Pin
- ams OSRAM LED Driver 5.5 V 48 mA 16-Pin QFN
- ams OSRAM LED Driver 5.5 V 288 mA 16-Pin QFN
