Cree LED CXB2540-0000-000N0HW230G CXA2 White CoB LED 3000K 80 %CRI
- RS Stock No.:
- 162-9774
- Mfr. Part No.:
- CXB2540-0000-000N0HW230G
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$1,777.70
(exc. GST)
$1,955.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $17.777 | $1,777.70 | - |
| 200 - 300 | $17.333 | $1,733.30 | 2% |
| 400 + | $17.066 | $1,706.60 | 3% |
*price indicative
- RS Stock No.:
- 162-9774
- Mfr. Part No.:
- CXB2540-0000-000N0HW230G
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 5380lm | |
| Maximum Forward Current | 2.1A | |
| Optical Source Diameter | 19mm | |
| Colour Temperature | 3000K | |
| Radiant Flux | 79W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Length | 23.85mm | |
| Width | 19mm | |
| Standards/Approvals | RoHS, ANSI/UL 8756, REACH, NEMA SSL-3 2011, UL Component (E349212) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 5380lm | ||
Maximum Forward Current 2.1A | ||
Optical Source Diameter 19mm | ||
Colour Temperature 3000K | ||
Radiant Flux 79W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 80% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Length 23.85mm | ||
Width 19mm | ||
Standards/Approvals RoHS, ANSI/UL 8756, REACH, NEMA SSL-3 2011, UL Component (E349212) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXB2540 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB2540 Series COB LEDs:
19 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
Related links
- Cree LED CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB3590-0000-000R0HCB30G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB1507-0000-000N0HG430G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB3070-0000-000N0HAD30G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB3070-0000-000N0HAB30G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB3590-0000-000N0HCB30G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB1304-0000-000C0HC230G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXA White CoB LED 3000k 80 %CRI
