Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- RS Stock No.:
- 244-4850
- Mfr. Part No.:
- VLMS334AABB-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4850
- Mfr. Part No.:
- VLMS334AABB-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 2800mcd | |
| Series | VLM.334 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 2800mcd | ||
Series VLM.334 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard No | ||
The Vishay SMD LED is designed to incorporate larger chips therefore capable of withstanding a 70 mA drive current. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
Utilizing latest advanced AlInGaP technology
Available in 8 mm tape
Luminous intensity and color categorized per packing unit
AEC-Q101 qualified
Related links
- Vishay VLM.334 CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- Vishay VLM.334 Yellow Pure Green CoB LED
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay VLM.334 Green, Super Red CoB LED
- Vishay VLMKG3400-GS18 VLM.334 Green, Super Red CoB LED
- Vishay VLMY3100-GS08 VLM.310 Yellow CoB LED
- Vishay VLM.310 Yellow CoB LED
