Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- RS Stock No.:
- 244-4844
- Mfr. Part No.:
- VLMK334BACB-GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in packs of 25)*
$13.65
(exc. GST)
$15.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.546 | $13.65 |
| 50 - 75 | $0.53 | $13.25 |
| 100 - 225 | $0.513 | $12.83 |
| 250 - 475 | $0.497 | $12.43 |
| 500 + | $0.482 | $12.05 |
*price indicative
- RS Stock No.:
- 244-4844
- Mfr. Part No.:
- VLMK334BACB-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 4500mcd | |
| Optical Source Diameter | 2.4mm | |
| Packaging | Tape | |
| Series | VLM.334 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 4500mcd | ||
Optical Source Diameter 2.4mm | ||
Packaging Tape | ||
Series VLM.334 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay SMD LED is designed to incorporate larger chips therefore capable of withstanding a 70 mA drive current. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
Utilizing latest advanced AlInGaP technology
Available in 8 mm tape
Luminous intensity and color categorized per packing unit
AEC-Q101 qualified
Related links
- Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- Vishay VLM.334 CoB LED
- Vishay VLM.334 Yellow Pure Green CoB LED
- Vishay VLM.334 Green, Super Red CoB LED
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay VLMKG3400-GS18 VLM.334 Green, Super Red CoB LED
- Vishay VLMY3100-GS08 VLM.310 Yellow CoB LED
- Vishay VLM.310 Yellow CoB LED
