Vishay VLMPG33N1P2-GS08 VLM.334 Yellow, Green, Pure Green CoB LED
- RS Stock No.:
- 244-4848
- Mfr. Part No.:
- VLMPG33N1P2-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4848
- Mfr. Part No.:
- VLMPG33N1P2-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 71mcd | |
| Maximum Forward Current | 50mA | |
| Packaging | SMD | |
| Series | VLM.334 | |
| Viewing Angle | ±60° | |
| LED Colour | Yellow, Green, Pure Green | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | JEDEC level 2a, CECC 00802, J-STD-020 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 71mcd | ||
Maximum Forward Current 50mA | ||
Packaging SMD | ||
Series VLM.334 | ||
Viewing Angle ±60° | ||
LED Colour Yellow, Green, Pure Green | ||
Forward Voltage 2.5V | ||
Standards/Approvals JEDEC level 2a, CECC 00802, J-STD-020 | ||
Automotive Standard AEC-Q101 | ||
The Vishay SMD LED consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
SMD LED with exceptional brightness
Luminous intensity categorized
Low profile package
Low power consumption
Related links
- Vishay VLM.334 Yellow Pure Green CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- Vishay VLM.334 CoB LED
- Vishay VLM.334 Green, Super Red CoB LED
- Vishay VLMKG3400-GS18 VLM.334 Green, Super Red CoB LED
- Vishay VLMY3100-GS08 VLM.310 Yellow CoB LED
- Vishay VLMG1500 Green CoB LED
