Lumileds L2C2-27801208E1500, LUXEON CoB Gen2 White CoB LED, 2700K 80CRI
- RS Stock No.:
- 897-8888P
- Mfr. Part No.:
- L2C2-27801208E1500
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
$263.70
(exc. GST)
$290.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $26.37 |
| 50 - 99 | $26.15 |
| 100 - 249 | $25.63 |
| 250 + | $25.12 |
*price indicative
- RS Stock No.:
- 897-8888P
- Mfr. Part No.:
- L2C2-27801208E1500
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Typical Luminous Flux | 3848 lm | |
| Optical Source Diameter | 15mm | |
| Colour Temperature | 2700K | |
| Series | LUXEON CoB Gen2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Voltage | 35 V | |
| Forward Current | 1800mA | |
| Dimensions | 24 x 20 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Typical Luminous Flux 3848 lm | ||
Optical Source Diameter 15mm | ||
Colour Temperature 2700K | ||
Series LUXEON CoB Gen2 | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Voltage 35 V | ||
Forward Current 1800mA | ||
Dimensions 24 x 20 x 1.5mm | ||
- COO (Country of Origin):
- MY
Related links
- Lumileds L2C2-27801211E1900 2700K 80CRI
- Lumileds L2C2-27801205E1300 2700K 80CRI
- Lumileds L2C2-27901205E1300 2700K 90CRI
- Cree LED CXB1507-0000-000N0HH227G 2700K 80CRI
- Cree LED XLamp CXA1512 White CoB LED 2700k
- Cree LED XLamp CXA1507 White CoB LED 2700k
- Cree LED XLamp CXA1304 White CoB LED 2700k
- Cree LED CXA2 White CoB LED 2700k 90 %CRI
