Cree LED XLamp White CoB LED 3000K 82 %CRI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2926
Mfr. Part No.:
CMA2550-0000-000N0H0A30G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

6850lm

Product Type

CoB LED

Optical Source Diameter

19mm

Maximum Forward Current

3.3A

Colour Temperature

3000K

Radiant Flux

122W

Series

XLamp

Viewing Angle

115 °

Colour Rendering Index CRI

82%

LED Colour

White

Forward Voltage

34V

Standards/Approvals

RoHS, ANSI/UL 8750, UL Component (E349212)

Automotive Standard

No

The XLamp® CMA2550 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.

19-mm optical source

Mechanical and optical design

consistent with CXA25 and CXB25 LeDs

Available in 70-, 80- and 90- and

95-minimum CRI options

Cree easyWhite® 2-, 3- and 5-step binning

Premium Colour 2- and 3-step binning

Forward voltage option: 36-v class

85 °C binning and characterization

Maximum drive current: 3300 mA

115° viewing angle, uniform

chromaticity profile

Top-side solder connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy