Cree LED XLamp White CoB LED 3000K 82 %CRI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$52.29

(exc. GST)

$57.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
1 - 24$52.29
25 - 49$50.96
50 +$50.16

*price indicative

RS Stock No.:
171-2918
Mfr. Part No.:
CMA3090-0000-000R0H0A30G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

11720lm

Product Type

CoB LED

Maximum Forward Current

3.6A

Optical Source Diameter

23mm

Colour Temperature

3000K

Radiant Flux

174W

Series

XLamp

Viewing Angle

115 °

Colour Rendering Index CRI

82%

LED Colour

White

Forward Voltage

68V

Standards/Approvals

UL (E349212), RoHS

Automotive Standard

No

The XLamp® CMA3090 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.

23-mm optical source

Mechanical and optical design

consistent with CXA3070 and

CXB3070 LeDs

Available in 70-, 80-, 90- and

95-minimum CRI options

Cree easyWhite® 2-, 3- and 5-step binning

Premium Colour 2- and 3-step binning

Forward voltage options: 48-v class, 72-v class

85 °C binning and characterization

Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)

115° viewing angle, uniform

chromaticity profile

Top-side solder connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy