Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-497
- Mfr. Part No.:
- PL-CN50-COB-1000-TW-90-24D-G3
- Brand:
- Inventronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.40
(exc. GST)
$48.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.40 | - |
| 10 - 24 | $42.19 | 4% |
| 25 + | $39.99 | 9% |
*price indicative
- RS Stock No.:
- 763-497
- Mfr. Part No.:
- PL-CN50-COB-1000-TW-90-24D-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 992lm | |
| Luminous Intensity | 4290cd | |
| Colour Temperature | 4000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN50-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Standards/Approvals | IEC 62717 | |
| Width | 50mm | |
| Length | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 992lm | ||
Luminous Intensity 4290cd | ||
Colour Temperature 4000K | ||
Packaging Shipping carton box | ||
Series PL-CN50-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Standards/Approvals IEC 62717 | ||
Width 50mm | ||
Length 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module is designed for efficient lighting solutions, Ideal for various applications including retail, hospitality, and high-end residential spaces, offering high luminous output combined with effective thermal management.
High flux output up to 1155 lm ensures superior brightness
Beam angles of 24° and 40° provide versatile lighting options
Wide CCT range from 2700 K to 6500 K accommodates diverse ambient conditions
Dimmable capability enhances user control over lighting environments
Robust design with IP20 protection ensures reliability in indoor applications
Related links
- Inventronics PL-CN50-COB-1000-TW-90-40D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-3300-TW-90-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-15D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-24D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
