Huber+Suhner 22_BNT Series Socket Bulkhead Circular Coaxial Connector, Solder Termination, Straight Body
- RS Stock No.:
- 283-3889
- Distrelec Article No.:
- 110-83-474
- Mfr. Part No.:
- 22_BNT-50-0-1/103_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 bag of 10 units)**
$2,090.34
(exc. GST)
$2,299.37
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
10 - 10 | $209.034 | $2,090.34 |
20 - 20 | $200.671 | $2,006.71 |
30 - 30 | $192.955 | $1,929.55 |
40 - 40 | $185.809 | $1,858.09 |
50 + | $179.175 | $1,791.75 |
**price indicative
- RS Stock No.:
- 283-3889
- Distrelec Article No.:
- 110-83-474
- Mfr. Part No.:
- 22_BNT-50-0-1/103_NE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Coaxial Connector Type | Circular Coaxial Connector | |
Gender | Socket | |
Mounting Type | Bulkhead | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 22_BNT | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Gender Socket | ||
Mounting Type Bulkhead | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 22_BNT | ||
Related links
- Huber+Suhner 22_BNT Series Socket Bulkhead Circular Coaxial Connector Straight Body
- Huber+Suhner 23_BNC Series Socket Bulkhead Circular Coaxial Connector Straight Body
- Huber+Suhner 22_SMA Series Socket Bulkhead Circular Coaxial Connector Straight Body
- Huber+Suhner 11_BNT-50-2-1/103_NE Series 50Ω Straight Body
- Huber+Suhner 85_MMC Series 50Ω Right Angle Body
- Huber+Suhner 82_MMB Series 50Ω Straight Body
- Huber+Suhner 82_MMC Series 50Ω Straight Body
- Huber+Suhner 82_SMA Series Socket Through Hole Coaxial PCB Connector Solder Termination, Straight Body