Huber+Suhner 11_BNT-50-2-1/103_NE Series, Plug Cable Mount, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 205-8912
- Distrelec Article No.:
- 302-15-173
- Mfr. Part No.:
- 11_BNT-50-2-1/103_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
$214.35
(exc. GST)
$235.79
(inc. GST)
On back order for despatch 11/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $214.35 |
10 - 24 | $207.92 |
25 - 49 | $201.49 |
50 - 99 | $197.21 |
100 + | $192.90 |
**price indicative
- RS Stock No.:
- 205-8912
- Distrelec Article No.:
- 302-15-173
- Mfr. Part No.:
- 11_BNT-50-2-1/103_NE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Clamp | |
Body Orientation | Straight | |
Cable Type | Coaxial | |
Bulkhead | No | |
Body Plating | Brass | |
Polarity | Normal | |
Series | 11_BNT-50-2-1/103_NE | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Body Plating Brass | ||
Polarity Normal | ||
Series 11_BNT-50-2-1/103_NE | ||
Related links
- Huber+Suhner 11_TNC-50-3-29/103_NE Series 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 22_BNT Series Socket Bulkhead Circular Coaxial Connector Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 11_MCX Series Plug Cable Mount Coaxial PCB Connector Crimp Termination, Straight Body
- Huber+Suhner 11_SMA Series Plug Cable Mount Coaxial PCB Connector Crimp Termination, Straight Body