Huber+Suhner 82_SMA Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$27.78

(exc. GST)

$30.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 365 unit(s), ready to ship from another location
Units
Per unit
1 - 4$27.78
5 - 9$26.27
10 - 24$24.94
25 - 49$23.73
50 +$21.61

*price indicative

RS Stock No.:
283-1695
Mfr. Part No.:
82_SMA-50-0-1/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

82_SMA

COO (Country of Origin):
CN
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.

RoHS compliant

Related links