Huber+Suhner 85_MMC Series, Jack Through Hole Circular Coaxial Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 283-1706
- Mfr. Part No.:
- 85_MMCX-50-0-1/111_OH
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
$15.30
(exc. GST)
$16.83
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $15.30 |
5 - 9 | $14.46 |
10 - 24 | $13.74 |
25 - 49 | $13.07 |
50 + | $11.91 |
**price indicative
- RS Stock No.:
- 283-1706
- Mfr. Part No.:
- 85_MMCX-50-0-1/111_OH
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Coaxial Connector Type | Circular Coaxial Connector | |
Gender | Female | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Series | 85_MMC | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 85_MMC | ||
Related links
- Huber+Suhner 85_MMC Series 50Ω Right Angle Body
- Huber+Suhner 85_MMC Series Socket Through Hole Coaxial PCB Connector Solder Termination, Right Angle Body
- Huber+Suhner 16_MMCX-50-1-1/111_OH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series Crimp Termination, Right Angle Body
- Huber+Suhner 85_MCX Series Socket Through Hole Coaxial PCB Connector PCB Termination, Right Angle Body
- Huber+Suhner 85_SMA Series Socket Through Hole Coaxial PCB Connector Solder Termination, Right Angle Body
- Huber+Suhner Solder Termination, Right Angle Body
- Huber+Suhner 21_MMCX-50-1-1/111_OH Series Crimp Termination, Straight Body