Huber+Suhner 16_N Series Cable Male N Connector, 50 Ω, Right Angle Body Solder

Bulk discount available

Subtotal (1 unit)*

$42.38

(exc. GST)

$46.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$42.38
2 - 2$40.68
3 - 3$39.14
4 - 4$37.67
5 +$36.37

*price indicative

RS Stock No.:
283-3885
Distrelec Article No.:
146-45-320
Mfr. Part No.:
16_N-50-3-26/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Cable Type

RG58C/U

Operating Frequency

11 GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Polarity

Normal

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

16_N

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber & Suhner COAXIAL CONNECTOR with 50 Ohm Impedance and brass body.

Sturdy and reliable connection

Related links