Huber+Suhner 16_N-50-3-103/133_NE Series Cable Male N Connector, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 205-9148
- Distrelec Article No.:
- 146-45-319
- Mfr. Part No.:
- 16_N-50-3-103/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$34.91
(exc. GST)
$38.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.91 |
| 10 - 24 | $33.87 |
| 25 - 49 | $32.82 |
| 50 - 99 | $32.14 |
| 100 + | $31.45 |
*price indicative
- RS Stock No.:
- 205-9148
- Distrelec Article No.:
- 146-45-319
- Mfr. Part No.:
- 16_N-50-3-103/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | 16_N-50-3-103/133_NE | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series 16_N-50-3-103/133_NE | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1.5 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact soldered
Outer contact clamped
Weight 0.0381 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 16_N-50-3-15/133_NE Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 16_N-50-3-27/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 16_N-50-7-50/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-31/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-77/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-36/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-2-6/133_NE Series Cable Male N Connector Right Angle Body Crimp
