Huber+Suhner 16_N-50-3-27/133_NH Series Cable Male N Connector, 50 Ω, Right Angle Body Crimp

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 100 units)*

$1,788.90

(exc. GST)

$1,967.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 400$17.889$1,788.90
500 +$16.10$1,610.00

*price indicative

RS Stock No.:
205-9040
Mfr. Part No.:
16_N-50-3-27/133_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Polarity

Normal

Maximum Operating Temperature

165°C

Termination Type

Crimp

Contact Gender

Male

Series

16_N-50-3-27/133_NH

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 11 GHz

Centre contact soldered

Outer contact soldered

Weight 0.0291 kg

Operating temperature -65 °C to 165 °C

Related links