Huber+Suhner 16_N-50-3-15/133_NE Series Cable Male N Connector, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 205-9038
- Distrelec Article No.:
- 301-97-257
- Mfr. Part No.:
- 16_N-50-3-15/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$39.11
(exc. GST)
$43.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.11 |
| 10 - 24 | $37.94 |
| 25 - 49 | $36.79 |
| 50 - 99 | $36.01 |
| 100 + | $35.22 |
*price indicative
- RS Stock No.:
- 205-9038
- Distrelec Article No.:
- 301-97-257
- Mfr. Part No.:
- 16_N-50-3-15/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | 16_N-50-3-15/133_NE | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series 16_N-50-3-15/133_NE | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0291 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 16_N-50-3-103/133_NE Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 16_N-50-3-27/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 16_N-50-3-27/133_NH Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-50/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-31/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-77/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-36/133_NE Series Cable Male N Connector Right Angle Body Crimp
