Huber+Suhner 16_N-50-7-31/133_NE Series Cable Male N Connector, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-8898
- Distrelec Article No.:
- 146-45-321
- Mfr. Part No.:
- 16_N-50-7-31/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$53.18
(exc. GST)
$58.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 142 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.18 |
| 10 - 24 | $51.57 |
| 25 - 49 | $49.98 |
| 50 - 99 | $48.90 |
| 100 + | $47.83 |
*price indicative
- RS Stock No.:
- 205-8898
- Distrelec Article No.:
- 146-45-321
- Mfr. Part No.:
- 16_N-50-7-31/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | 16_N-50-7-31/133_NE | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series 16_N-50-7-31/133_NE | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0451 kg
Related links
- Huber+Suhner 16_N-50-7-77/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-50/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-36/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-3-27/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-2-6/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-3-103/133_NE Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 16_N-50-3-15/133_NE Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 11_N-50-3-31/133_NE Series Cable Male N Connector Straight Body Crimp
