Recently searched

    Huber+Suhner 82_MMB Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body

    Bulk discount available

    Subtotal (1 unit)**

    $18.39

    (exc. GST)

    $20.23

    (inc. GST)

    Add to Basket
    Select or type quantity
    100 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$18.39
    5 - 9$17.39
    10 - 24$16.48
    25 - 49$15.68
    50 +$14.28

    **price indicative

    RS Stock No.:
    283-1680
    Mfr. Part No.:
    82_MMBX-S50-0-1/111_NH
    Brand:
    Huber+Suhner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Huber+Suhner

    Gender

    Socket

    Coaxial Connector Type

    Coaxial PCB Connector

    Mounting Type

    Surface Mount

    Impedance

    50Ω

    Termination Method

    Solder

    Body Orientation

    Straight

    Series

    82_MMB

    Related links