Recently searched

    Huber+Suhner 82_SMA Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    $1,930.10

    (exc. GST)

    $2,123.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    300 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    100 - 100$19.301$1,930.10
    200 - 200$18.529$1,852.90
    300 - 300$17.817$1,781.70
    400 - 400$17.157$1,715.70
    500 +$16.544$1,654.40

    **price indicative

    RS Stock No.:
    283-1694
    Mfr. Part No.:
    82_SMA-50-0-1/111_NH
    Brand:
    Huber+Suhner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Huber+Suhner

    Coaxial Connector Type

    Coaxial PCB Connector

    Gender

    Socket

    Mounting Type

    Through Hole

    Impedance

    50Ω

    Termination Method

    Solder

    Body Orientation

    Straight

    Series

    82_SMA

    Related links