Recently searched

    Huber+Suhner 82_MMC Series, Jack Through Hole Coaxial PCB Connector, 50Ω, Through Hole Termination, Straight Body

    Bulk discount available

    Subtotal (1 unit)**

    $12.53

    (exc. GST)

    $13.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    86 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$12.53
    5 - 9$11.86
    10 - 24$11.26
    25 - 49$10.72
    50 +$9.74

    **price indicative

    RS Stock No.:
    283-1689
    Mfr. Part No.:
    82_MMCX-50-0-1/111_NH
    Brand:
    Huber+Suhner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Huber+Suhner

    Gender

    Female

    Coaxial Connector Type

    Coaxial PCB Connector

    Mounting Type

    Through Hole

    Impedance

    50Ω

    Termination Method

    Through Hole

    Body Orientation

    Straight

    Series

    82_MMC

    Related links