Huber+Suhner 82_MMC Series, Jack Through Hole Coaxial PCB Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 283-1688
- Mfr. Part No.:
- 82_MMCX-50-0-1/111_NH
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 bag of 100 units)*
$867.80
(exc. GST)
$954.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $8.678 | $867.80 |
| 200 - 200 | $8.331 | $833.10 |
| 300 - 300 | $8.01 | $801.00 |
| 400 - 400 | $7.714 | $771.40 |
| 500 + | $7.438 | $743.80 |
*price indicative
- RS Stock No.:
- 283-1688
- Mfr. Part No.:
- 82_MMCX-50-0-1/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Series | 82_MMC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Series 82_MMC | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.
RoHS compliant
Related links
- Huber+Suhner 82_MMC Series 50Ω Straight Body
- Huber+Suhner 82_MMC Series Socket Surface Mount Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 82_MMC Series 50Ω Straight Body
- Huber+Suhner 82_SMB Series Socket Through Hole Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 82_SMA Series Socket Through Hole Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 82_MMB Series Socket Through Hole Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 82_MMB Series Socket Surface Mount Coaxial PCB Connector Solder Termination, Straight Body
