Huber+Suhner 82_MMC Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 bag of 1250 units)*

$13,817.50

(exc. GST)

$15,198.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1250 - 1250$11.054$13,817.50
2500 - 2500$10.611$13,263.75
3750 - 3750$10.203$12,753.75
5000 - 5000$9.825$12,281.25
6250 +$9.474$11,842.50

*price indicative

RS Stock No.:
283-1690
Mfr. Part No.:
82_MMCX-50-0-18/111_OM
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

82_MMC

COO (Country of Origin):
PL
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.

RoHS compliant

Related links