Wurth Elektronik WR-SMB Series, Jack Through Hole SMB Connector, Solder Termination, Straight Body
- RS Stock No.:
- 206-8962
- Mfr. Part No.:
- 61612002121503
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
$7.39
(exc. GST)
$8.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 44 | $7.39 |
| 45 - 89 | $7.21 |
| 90 + | $7.10 |
*price indicative
- RS Stock No.:
- 206-8962
- Mfr. Part No.:
- 61612002121503
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Series | WR-SMB | |
| Series Number | WR-SMB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type SMB Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead No | ||
Series WR-SMB | ||
Series Number WR-SMB | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMB PCB THT Jack is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free
RoHS compliant
REACh compliant
Halogen Free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Right Angle Body
