Wurth Elektronik WR-SMB Series, Jack Through Hole SMB Connector, Solder Termination, Straight Body
- RS Stock No.:
- 205-3587
- Mfr. Part No.:
- 61612002121503
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 180 units)*
$1,083.06
(exc. GST)
$1,191.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 180 - 720 | $6.017 | $1,083.06 |
| 900 + | $5.416 | $974.88 |
*price indicative
- RS Stock No.:
- 205-3587
- Mfr. Part No.:
- 61612002121503
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Series | WR-SMB | |
| Series Number | WR-SMB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead No | ||
Series WR-SMB | ||
Series Number WR-SMB | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMB PCB THT Jack is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free
RoHS compliant
REACh compliant
Halogen Free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Right Angle Body
