Huber+Suhner 11_SMA-50-3-15/111_NH Series Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 205-9194
- Distrelec Article No.:
- 302-42-978
- Mfr. Part No.:
- 11_SMA-50-3-15/111_NH
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.79 |
| 25 - 49 | $12.46 |
| 50 + | $12.28 |
*price indicative
- RS Stock No.:
- 205-9194
- Distrelec Article No.:
- 302-42-978
- Mfr. Part No.:
- 11_SMA-50-3-15/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | 11_SMA-50-3-15/111_NH | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series 11_SMA-50-3-15/111_NH | ||
Contact Gender Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0024 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-2-15/111_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-3-6/111_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-6/111_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA Series Cable Male Coaxial PCB Connector Straight Body Solder
- Huber+Suhner 11_SMA-50-3-46/133_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NE Series Cable Male SMA Straight Body Crimp
