Huber+Suhner 11_SMA-50-3-77/119_NH Series Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 205-8920
- Mfr. Part No.:
- 11_SMA-50-3-77/119_NH
- Brand:
- Huber+Suhner
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-8920
- Mfr. Part No.:
- 11_SMA-50-3-77/119_NH
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucopro | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | 11_SMA-50-3-77/119_NH | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucopro | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series 11_SMA-50-3-77/119_NH | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Contact Plating Sucopro | ||
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact plugged
Outer contact soldered
Weight 0.0022 kg
Related links
- Huber+Suhner 11_SMA-50-3-77/119_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-3-65/119_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-2-29/119_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-65/119_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-3-46/133_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Cable Male SMA Straight Body Solder
