Huber+Suhner 11_SMA-50-2-15/111_NH Series Cable Male SMA, 50 Ω, Straight Body Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$15.66

(exc. GST)

$17.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$15.66
25 - 49$15.28
50 +$15.04

*price indicative

RS Stock No.:
205-8999
Distrelec Article No.:
301-97-249
Mfr. Part No.:
11_SMA-50-2-15/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18 GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold Plated

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Normal

Series

11_SMA-50-2-15/111_NH

Contact Gender

Male

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold Plating

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Centre contact soldered

Outer contact soldered

Weight 0.0022 kg

Operating temperature -65 °C to 165 °C

Related links