Huber+Suhner 11_SMA-50-3-65/119_NE Series Cable Male SMA, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

$16.89

(exc. GST)

$18.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$16.89
10 - 24$16.38
25 - 49$15.86
50 - 99$15.52
100 +$15.19

*price indicative

RS Stock No.:
205-9023
Distrelec Article No.:
301-97-059
Mfr. Part No.:
11_SMA-50-3-65/119_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18 GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold Plated

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Normal

Contact Gender

Male

Series

11_SMA-50-3-65/119_NE

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold Plating

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Centre contact soldered

Outer contact soldered

Weight 0.0025 kg

Operating temperature -65 °C to 165 °C

Related links