Wurth Elektronik WR-SMB Series, jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-3610
- Mfr. Part No.:
- 61626421210620
- Brand:
- Wurth Elektronik
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$15.085
(exc. GST)
$16.593
(inc. GST)
Units | Per unit | Per Bag* |
2 - 8 | $15.085 | $30.17 |
10 - 18 | $14.64 | $29.28 |
20 - 38 | $14.175 | $28.35 |
40 - 98 | $13.88 | $27.76 |
100 + | $13.58 | $27.16 |
*price indicative |
- RS Stock No.:
- 205-3610
- Mfr. Part No.:
- 61626421210620
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMB Cable Connector Jack is made of brass having overall length up to 18 mm. It has 4 GHz operating frequency range. It is mainly used for RG316 double braid flexible cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316 |
Bulkhead | Yes |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Series | WR-SMB |
Related links
- Radiall Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Radiall Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Rosenberger Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Molex SMB Series 50Ω Right Angle Body
- Radiall Tee 50Ω RF Adapter SMB Socket to SMB Plug 4GHz
- Molex SMB Series 50Ω Straight Body