Samtec MIMCX Series Coaxial Connector Edge Female MMCX Connector, 50 Ω, Right Angle Body Edge Mount
- RS Stock No.:
- 200-0419
- Mfr. Part No.:
- MMCX-P-P-H-ST-EM1
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.01 | - |
| 10 - 49 | $6.82 | $1.90 |
| 50 - 99 | $6.60 | $20.50 |
| 100 - 249 | $6.48 | $53.00 |
| 250 + | $6.36 | $162.50 |
*price indicative
- RS Stock No.:
- 200-0419
- Mfr. Part No.:
- MMCX-P-P-H-ST-EM1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Coaxial Connector Type | MMCX Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Type | Edge Mount | |
| Polarity | Normal | |
| Series | MIMCX | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Coaxial Connector Type MMCX Connector | ||
Product Type Coaxial Connector | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Termination Type Edge Mount | ||
Polarity Normal | ||
Series MIMCX | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
1
The Samtec MMCX series is 50 ohm switchable jack. Available with non-magnetic option for medical and aerospace applications.
Switches from internal to external antenna when cable is mated
Solder to PCB on right or left side
Performance up to 6 GHz
Related links
- Samtec MIMCX Series Edge Female MCX Right Angle Body Edge Mount
- Samtec MIMCX Series Cable Female MCX Right Angle Body Edge Mount
- Samtec MIMCX Series Through Hole Female MCX Right Angle Body Edge Mount
- Samtec MMCX Series Edge Female MCX Straight Body Solder
- Samtec SMB7H Series PCB Female SMB Straight Body Edge Mount
- Samtec SMA Series Edge Female SMA Straight Body Solder
- Samtec MCX Series Through Hole Female MCX Straight Body Solder
- Samtec HD-BNC Series Edge Male BNC Straight Body Edge Mount
