Samtec, jack MMCX Connector, 50Ω, Edge Mount Termination, Right Angle Body
- RS Stock No.:
- 200-0418
- Mfr. Part No.:
- MMCX-P-P-H-RA-TH1
- Brand:
- Samtec
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.15
(exc. GST)
$11.17
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.15 |
10 - 49 | $9.86 |
50 - 99 | $9.54 |
100 - 249 | $9.35 |
250 + | $9.15 |
- RS Stock No.:
- 200-0418
- Mfr. Part No.:
- MMCX-P-P-H-RA-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1
The Samtec MMCX series is 50 ohm switchable jack. Available with non-magnetic option for medical and aerospace applications.
Switches from internal to external antenna when cable is mated
Solder to PCB on right or left side
Performance up to 6 GHz
Solder to PCB on right or left side
Performance up to 6 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Impedance | 50Ω |
Termination Method | Edge Mount |
Body Orientation | Right Angle |
Related links
- Samtec, jack MMCX Connector, 50Ω, Edge Mount Termination, Right Angle Body
- Samtec MMCX Series, jack Through Hole MMCX Connector, 50Ω, Solder...
- Samtec MCX Series, Plug Through Hole MCX Connector, 50Ω, Through...
- Samtec SMA Series, jack PCB Mount SMA Connector, 50Ω, Solder...
- Samtec SMB7H Series, jack PCB Mount SMB Connector, 75Ω, Through...
- Samtec MCX Series, jack Through Hole MCX Connector, 50Ω, Solder...
- Samtec MCX7 Series, jack PCB Mount MCX Connector, 75Ω, Through...
- Samtec SMB5 Series, jack PCB Mount SMB Connector, 50Ω, Through...