Samtec MMCX Series, Jack PCB Mount MMCX Connector, 50Ω, Edge Mount Termination, Right Angle Body
- RS Stock No.:
- 229-5108
- Mfr. Part No.:
- MMCX-P-C-H-RA-CA2
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)**
$10.95
(exc. GST)
$12.05
(inc. GST)
24 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 1 | $10.95 |
2 - 4 | $10.60 |
5 - 9 | $10.27 |
10 + | $9.94 |
**price indicative
- RS Stock No.:
- 229-5108
- Mfr. Part No.:
- MMCX-P-C-H-RA-CA2
- Brand:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Coaxial Connector Type | MMCX Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Edge Mount | |
Body Orientation | Right Angle | |
Polarity | Normal | |
Series | MMCX | |
Select all | ||
---|---|---|
Brand Samtec | ||
Coaxial Connector Type MMCX Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Edge Mount | ||
Body Orientation Right Angle | ||
Polarity Normal | ||
Series MMCX | ||