Amphenol RF TNC Connector, 50Ω
- RS Stock No.:
- 194-3235
- Mfr. Part No.:
- T1121A1-ND3G-1-50
- Brand:
- Amphenol RF
58 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.56
(exc. GST)
$6.12
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | $5.56 | $11.12 |
26 - 128 | $5.48 | $10.96 |
130 + | $4.515 | $9.03 |
*price indicative
- RS Stock No.:
- 194-3235
- Mfr. Part No.:
- T1121A1-ND3G-1-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF TNC Connector, 50Ω, Crimp Termination
- Amphenol RF TNC Connector, Straight Body
- Amphenol RF, Plug Cable Mount TNC Connector, 50Ω, Straight Body
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF Straight RF Adapter FME Socket 200MHz
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, jack Cable Mount TNC Connector, 50Ω, Crimp...