- RS Stock No.:
- 170-2503
- Mfr. Part No.:
- B1112A1-ND3G-1-50
- Brand:
- Amphenol RF
1800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$10.457
(exc. GST)
$11.503
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $10.457 | $1,045.70 |
200 - 300 | $10.195 | $1,019.50 |
400 + | $10.039 | $1,003.90 |
*price indicative |
- RS Stock No.:
- 170-2503
- Mfr. Part No.:
- B1112A1-ND3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |