Amphenol RF TNC Connector, 50Ω, Crimp Termination
- RS Stock No.:
- 194-3234
- Mfr. Part No.:
- T1121A1-ND3G-1-50
- Brand:
- Amphenol RF
62 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$5.374
(exc. GST)
$5.911
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $5.374 | $537.40 |
200 - 300 | $5.239 | $523.90 |
400 + | $5.159 | $515.90 |
*price indicative
- RS Stock No.:
- 194-3234
- Mfr. Part No.:
- T1121A1-ND3G-1-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF TNC Connector, 50Ω
- Amphenol RF, Plug Cable Mount TNC Connector, 50Ω, Straight Body
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- Amphenol RF Straight RF Adapter FME Socket 200MHz
- Amphenol RF, jack Cable Mount TNC Connector, 50Ω, Crimp...
- Amphenol RF TNC Connector, Straight Body