- RS Stock No.:
- 913-5089
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Twin RG6 | |
| Outer Diameter | 10.7mm | |
| Length | 250m | |
| Sheath Colour | White | |
| Number of Strands | 2 | |
| Size of Strands | 0.65 mm | |
| Conductor Material | Copper Clad Steel | |
| Standards Met | RoHS Compliant | |
| Core Strands | 2/0.65 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Insulation Material | FPE | |
| Shielding | Foil | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Twin RG6 | ||
Outer Diameter 10.7mm | ||
Length 250m | ||
Sheath Colour White | ||
Number of Strands 2 | ||
Size of Strands 0.65 mm | ||
Conductor Material Copper Clad Steel | ||
Standards Met RoHS Compliant | ||
Core Strands 2/0.65 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Insulation Material FPE | ||
Shielding Foil | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Coaxial Cable RG6 Coaxial, Unterminated
- Belden 1694F Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- What is a Coaxial Cable and Everything You Need to Know
- Coaxial Cable
- Belden 9248 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden H125A03 Series RG6 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 433945 Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated

