RS PRO Coaxial Cable, 100m, RG6 Coaxial, Unterminated
- RS Stock No.:
- 913-5085
- Brand:
- RS PRO
- RS Stock No.:
- 913-5085
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG6 | |
| Outer Diameter | 10.7mm | |
| Characteristic Impedance | 75 Ω | |
| Length | 100m | |
| Sheath Colour | White | |
| Maximum Operating Temperature | +70°C | |
| Size of Strands | 0.65 mm | |
| Conductor Material | Copper Clad Steel | |
| Core Strands | 2/0.65 mm | |
| Standards Met | RoHS Compliant | |
| Insulation Material | FPE | |
| Shielding | Foil | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Number of Strands | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6 | ||
Outer Diameter 10.7mm | ||
Characteristic Impedance 75 Ω | ||
Length 100m | ||
Sheath Colour White | ||
Maximum Operating Temperature +70°C | ||
Size of Strands 0.65 mm | ||
Conductor Material Copper Clad Steel | ||
Core Strands 2/0.65 mm | ||
Standards Met RoHS Compliant | ||
Insulation Material FPE | ||
Shielding Foil | ||
Sheath Material Polyvinyl Chloride PVC | ||
Number of Strands 2 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Coaxial Cable RG142 Coaxial, Unterminated
- RS PRO Coaxial Cable RG142B/U Coaxial, Unterminated
- RS PRO Twin RG6 Coaxial, Unterminated
- RS PRO Coaxial Cable RG316 Coaxial, Unterminated
- RS PRO Coaxial Cable, 100m
- Habia RG 178 Series RG178 Coaxial, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
