Belden H125A03 Series, 5 km, H125 Coaxial Coaxial Cable 75 Ω, Grey, Unterminated
- RS Stock No.:
- 644-597
- Mfr. Part No.:
- H125A03.005000
- Brand:
- Belden
Subtotal (1 reel of 5000 metres)*
$35,502.59
(exc. GST)
$39,052.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $35,502.59 | $7.101 |
*price indicative
- RS Stock No.:
- 644-597
- Mfr. Part No.:
- H125A03.005000
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | H125 | |
| American Wire Gauge | 18AWG | |
| Outside Diameter | 6.8mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.8 dB | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 5km | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | CEI 20-22-3, EN 50117-1, EU CE, IEC 60332-1-2, IEC 60332-3-24, IEC 60754-1/-2, IEC 61034-2, IEC 62821-1, UKCA | |
| Fire Behaviour | Flame Retardant | |
| Series | H125A03 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type H125 | ||
American Wire Gauge 18AWG | ||
Outside Diameter 6.8mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Attenuation 1.8 dB | ||
Minimum Operating Temperature -30°C | ||
Cable Length 5km | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Grey | ||
Standards/Approvals CEI 20-22-3, EN 50117-1, EU CE, IEC 60332-1-2, IEC 60332-3-24, IEC 60754-1/-2, IEC 61034-2, IEC 62821-1, UKCA | ||
Fire Behaviour Flame Retardant | ||
Series H125A03 | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Belden H125A03 Series Coaxial Cable, 5000m Cable Length, 75 Ω Characteristic Impedance - H125A03.005000
Features & Benefits
• 18AWG solid bare copper conductor for stable electrical continuity
• LSZH jacket reduces toxic emission during combustion
• Flame-retardant construction helps limit fire propagation
• Rated minimum −30°C to maximum 70°C for broad operating range
• 1.8dB attenuation to quantify signal loss per standard measurement
**Applications**
• Ideal for surveillance systems in enclosed public spaces
• Used for video distribution on large campus or facility sites
• Can be used for automation signalling where low smoke is essential
How is the cable supplied for long installations?
What construction detail aids soldering and termination?
How does the sheath perform in safety-critical buildings?
Which measurement indicates its suitability for standard video equipment?
Related links
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden Coax Plug 500 m Black, Terminated
- Belden Coax Plug 100 m Green, Terminated
- RS PRO BNC Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 433945 Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden H125A01 Series H121 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 1694F Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
