Cinch 415 Series, 914.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 885-7444
- Mfr. Part No.:
- 415-0028-036
- Brand:
- Cinch
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.74 | - |
| 5 + | $33.53 | 17% |
*price indicative
- RS Stock No.:
- 885-7444
- Mfr. Part No.:
- 415-0028-036
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Voltage | 250V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 914.4mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Series | 415 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Voltage 250V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 914.4mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Series 415 | ||
Conductor Material Copper | ||
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch BNC RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch MMCX 609.6 mm Black, Terminated
- Cinch SMA Series Black, Terminated
- Cinch MMCX 910 mm Black, Terminated
