Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 1.5 m 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$47.22

(exc. GST)

$51.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 23 November 2026
  • Plus 48 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$47.22-
10 +$43.438%

*price indicative

RS Stock No.:
641-777
Mfr. Part No.:
BU-4150059M1.5
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

1.5m

Standards/Approvals

RoHS 3 compliant

Series

BU

COO (Country of Origin):
CN
The Mueller Electric Coaxial cable assembly featuring SMA male to N-type male connectors on a RG-58 coaxial cable. It’s designed for 50-ohm impedance systems and supports RF signal transmission up to 3 GHz, making it ideal for test equipment, communication systems, and instrumentation.

RoHS compliant

Shielded cable

Gold plated SMA plug

Nickel Plated N type Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy