Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 500 mm 50 Ω

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$173.09

(exc. GST)

$190.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$173.09-
15 - 49$170.121%
50 - 99$162.706%
100 - 249$159.267%
250 +$155.839%

*price indicative

RS Stock No.:
215-946
Mfr. Part No.:
R284C0351033
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

Coaxial Cable

Connector Type A

Type N

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

500mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

Cable Assembly

COO (Country of Origin):
CN

N male-male leads


N type male / male leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy