Van Damme HD Vision Series, 500 m, HD VISION Coaxial Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 768-2154
- Mfr. Part No.:
- 278-775-000
- Brand:
- Van Damme
Subtotal (1 reel of 100 metres)*
$648.75
(exc. GST)
$713.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $648.75 | $6.488 |
*price indicative
- RS Stock No.:
- 768-2154
- Mfr. Part No.:
- 278-775-000
- Brand:
- Van Damme
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | HD VISION | |
| American Wire Gauge | 26AWG | |
| Voltage | 100V | |
| Outside Diameter | 3.1mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 500m | |
| Standards/Approvals | IEC 61034.2, SMPTE 424M, IEC 60092 pt. 359, IEC 60754.1, IEC 60754.2, SMPTE 292M, IEC 60332.1 | |
| Fire Behaviour | IEC 60332.1 Fire retardancy | |
| Core Strands | 1 x 400 μm | |
| Series | HD Vision | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen, Low Smoke Zero Halogen Polymer | |
| Number of Strands | 1 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type HD VISION | ||
American Wire Gauge 26AWG | ||
Voltage 100V | ||
Outside Diameter 3.1mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 70°C | ||
Cable Length 500m | ||
Standards/Approvals IEC 61034.2, SMPTE 424M, IEC 60092 pt. 359, IEC 60754.1, IEC 60754.2, SMPTE 292M, IEC 60332.1 | ||
Fire Behaviour IEC 60332.1 Fire retardancy | ||
Core Strands 1 x 400 μm | ||
Series HD Vision | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen, Low Smoke Zero Halogen Polymer | ||
Number of Strands 1 | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- CN
HD Vision Flexible Digital coaxial cables
- RS Stock No. 0413190
- Mfr. Part No. 1855ENH.00500
- RS Stock No. 2198523
- Mfr. Part No. 278975000
- RS Stock No. 4441118
- Mfr. Part No. 278-175-000
- RS Stock No. 3657867
- Mfr. Part No. 268-307-020
Related links
- Van Damme HD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Van Damme HD Vision Series DVLL Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme Van Damme HD Vision Series Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme HD Vision Digital Coax LSZH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision single coaxials Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme Van Damme HD Vision Extended Series Cable Male BNC to Male BNC, 10 m 75 Ω
- Van Damme Van Damme HD Vision Extended Series Cable Male BNC to Male BNC, 3 m 75 Ω












