Van Damme HD Vision single coaxials Series, 100 m, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Black, Unterminated

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1 unit)*

$1,653.02

(exc. GST)

$1,818.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 49$1,653.02-
50 +$1,603.413%

*price indicative

RS Stock No.:
219-8506
Mfr. Part No.:
268175000
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Terminated/Unterminated

Unterminated

Product Type

SDI Coaxial Cable

Coaxial Type

RG6/U

Outside Diameter

7mm

Characteristic Impedance

75Ω

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Cable Length

100m

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS 2011/65/EU

Jacket Colour

Black

Conductor Material

Bare Copper

Series

HD Vision single coaxials

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Van Damme HD Vision single coaxial are based around industry standard RG6/U and RG59/U. Their precision construction ensures that electrical performance has not been majorly affected by the use of a stranded centre conductor, ensuring trouble free performance with SMPTE 424M and 292M HD-SDI signals as well as SDI and analogue video.

Ideal for use as patch cords, shorter HD-SDI cables and cable reel systems

Use of precision 75 Ohm components throughout any signal chain is imperative

1 Reel of 100 Metre(s)
$1,360.83
1 Reel of 100 Metre(s)
$553.91
Each
$93.13
Each
$71.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy