Van Damme HD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- RS Stock No.:
- 361-243
- Mfr. Part No.:
- 268-875-000
- Brand:
- Van Damme
Subtotal (1 reel of 100 metres)*
$969.28
(exc. GST)
$1,066.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $969.28 | $9.693 |
*price indicative
- RS Stock No.:
- 361-243
- Mfr. Part No.:
- 268-875-000
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3000MHz | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 500m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Material | Polyvinyl Chloride | |
| Series | HD Vision | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3000MHz | ||
Characteristic Impedance 75Ω | ||
Cable Length 500m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Jacket Material Polyvinyl Chloride | ||
Series HD Vision | ||
- COO (Country of Origin):
- CH
The Van Damme HD Vision coaxial cable is built around the industry-standard RG6/U design, offering precision construction for optimized electrical performance. It ensures reliable transmission of SMPTE 424M and 292M HD-SDI signals, as well as SDI and analog video signals. This cable is also suitable for shorter UHD runs when paired with an appropriate 12G HD BNC connector.
Enhanced durability for professional broadcasting environments
Low signal loss for long-distance transmission
Compatible with a wide range of video equipment
Related links
- Van Damme HD Vision Series HD VISION Coaxial Coaxial Cable 75 Ω, Unterminated
- Van Damme UHD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Van Damme Van Damme HD Vision Series Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme HD Vision Series DVLL Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme Van Damme HD Vision Extended Series Cable Male BNC to Male BNC, 10 m 75 Ω
- Van Damme Van Damme HD Vision Extended Series Cable Male BNC to Male BNC, 3 m 75 Ω
- Van Damme Van Damme HD Vision Extended Series Cable Male BNC to Male BNC, 0.5 m 75 Ω
