RS PRO, 250 mm, RG402 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 546-2879
- Distrelec Article No.:
- 304-04-745
- Brand:
- RS PRO
Subtotal (1 unit)*
$132.12
(exc. GST)
$145.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,025 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 05 January 2027
- Plus 12 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.12 |
*price indicative
- RS Stock No.:
- 546-2879
- Distrelec Article No.:
- 304-04-745
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG402 | |
| Voltage | 500V | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 250mm | |
| Jacket Colour | Black | |
| Standards/Approvals | MIL-STD-348A | |
| Conductor Material | Brass | |
| Series | RS PRO | |
| Jacket Material | PTFE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG402 | ||
Voltage 500V | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 250mm | ||
Jacket Colour Black | ||
Standards/Approvals MIL-STD-348A | ||
Conductor Material Brass | ||
Series RS PRO | ||
Jacket Material PTFE | ||
- COO (Country of Origin):
- TW
RS PRO Male SMA to Male RG402 Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMA to Male RG402 Coaxial Cable. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install. This RF coaxial 50-ohm cable assembly is terminated at each end by brass RG-402 SMA connector plugs
Features and benefits
Applications
Coaxial cables are primarily used by electricians and IT personnel and have a range of application use such as;
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- Atem SMA Series RG402 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series Black, Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Times Microwave SMA Series RD316 Coaxial Coaxial Cable 50 Ω, Terminated












